CamdenBoss CIME/M/SE1125SS Mini Series 72mm End Section for PCBS

Standard range
Order Code:

21-1450

Brand: CamdenBoss MPN: CIME/M/SE1125SS
Qty Unit Price (Ex VAT)
1+ £2.04
25+ £1.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched same dayAdditional quantity lead time 10 weeks

An 11.25mm end section element suitable for use with the CamdenBoss CIME/M series 72mm empty modular interface support system.


  • 11.25mm end section element
  • For CIME/M series 72mm empty modular interface support
  • Suitable for 72mm width PCBs
  • Modular construction for easy assembly
  • Snap-fit
  • Moulded in grey UL 94V0 flame retardant PA
  • Integral marker facility
  • CamdenBoss type CIME/M/SE1125SS

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 39.5mm
Enclosure Length 92mm
Enclosure Width 11.25mm
External Features Integral Marker Facility
Internal Features PCB mounting
Material Nylon (polyamide)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot