Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss CIME/M/SEF1125S Mini Series 72mm End Section with Foot 11.25mm

Standard range
Order Code:  

21-1462

 
Brand: CamdenBoss MPN: CIME/M/SEF1125S
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £2.89
25+ £2.21

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
686 in stock, despatched same dayAdditional quantity lead time 10 weeks

An 11.25mm end section element with foot suitable for use with the CamdenBoss CIME/M series 72mm empty modular interface support system.


  • 11.25mm end section element with foot
  • For CIME/M series 72mm empty modular interface support
  • Suitable for 72mm width PCBs
  • Modular construction for easy assembly
  • Snap-fit
  • Moulded in grey UL 94V0 flame retardant PA
  • Integral marker facility
  • CamdenBoss type CIME/M/SEF1125SS

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 29mm
Enclosure Length 18mm
Enclosure Width 82mm
External Features Integral Marker Facility
Internal Features PCB mounting
Material Nylon (polyamide)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot