Christmas Opening Hours and Delivery Dates here

CamdenBoss CIME/M/SEF2250S Mini Series 72mm End Section with Foot 22.25mm

Order Code:

21-1464

Brand: CamdenBoss MPN: CIME/M/SEF2250S
Qty Unit Price (Ex VAT)
1+ £0.659
25+ £0.559
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/03/2026


A 22.5mm end section element with foot suitable for use with the CamdenBoss CIME/M series 72mm empty modular interface support system.


  • 22.5mm end section element with foot
  • For CIME/M series 72mm empty modular interface support
  • Suitable for 72mm width PCBs
  • Modular construction for easy assembly
  • Snap-fit
  • Moulded in grey UL 94V0 flame retardant PA
  • Integral marker facility
  • CamdenBoss type CIME/M/SEF2250SS

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Enclosure Height 39.5mm
Enclosure Length 92mm
Enclosure Width 22.25mm
External Features Integral Marker Facility
Internal Features PCB mounting
Material Nylon (polyamide)
Colour Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot