CamdenBoss CIME/E/BE1850S Euro Series 107mm Base Element 18.5mm

Standard range
Order Code:

21-1490

Brand: CamdenBoss MPN: CIME/E/BE1850S
Qty Unit Price (Ex VAT)
1+ £0.875
25+ £0.719
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 10 weeks

An 18.5mm base element suitable for use with the CamdenBoss Euro series 107mm empty modular interface support system.


  • 18.5mm base element
  • For Euro series 107mm empty modular interface support
  • Suitable for 107mm width PCBs
  • Modular construction for easy assembly
  • Snap-fit
  • Moulded in green UL 94V0 flame retardant PA
  • Terminal blocks available in same colour
  • Integral marker facility
  • CamdenBoss type CIME/E/BE1850S

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Enclosure Height 28mm
Enclosure Length 18.5mm
Enclosure Width 109mm
External Features Integral Marker Facility
Internal Features PCB mounting
Material Nylon (polyamide)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot