CamdenBoss CIME/E/SEF1000S Euro series 107mm End Section 11.5mm with Foot

Standard range
Order Code:

21-1495

Brand: CamdenBoss MPN: CIME/E/SEF1000S
Qty Unit Price (Ex VAT)
1+ £0.749
25+ £0.724
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched same dayAdditional 125 due on 26/02/2025

An 11.5mm end section with integral DIN rail mounting clip suitable for use with the CamdenBoss Euro series 107mm empty modular interface support system.


  • 11.5mm end section with foot
  • For Euro series 107mm empty modular interface support
  • Suitable for 107mm width PCBs
  • Modular construction for easy assembly
  • Snap-fit
  • Moulded in green UL 94V0 flame retardant PA
  • Terminal blocks available in same colour
  • Integral marker facility
  • Integral DIN rail mounting clip
  • CamdenBoss type CIME/E/SEF1000S

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Enclosure Height 28mm
Enclosure Length 11.5mm
Enclosure Width 109mm
External Features Integral Marker Facility
Internal Features PCB mounting
Material Nylon (polyamide)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot