CamdenBoss CTB9350/7AO 7 Way 12A Pluggable Side Entry Header Open 5mm Pitch
Image Representative of Range

CamdenBoss CTB9350/7AO 7 Way 12A Pluggable Side Entry Header Open 5mm Pitch

Standard range
Order Code:

21-1964

Brand: CamdenBoss MPN: CTB9350/7AO
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
10+ £1.18
30+ £1.03
100+ £0.790
250+ £0.720
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
806 available to back orderBack-order availability date - 19/02/2025

Side entry open ended header, horizontal body style, from the CamdenBoss CTB9350/AO Series, 5mm pitch with 7 poles.


  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • 100°C working temperature
  • M3 steel screws
  • UL94-V0 flame retardant PA66
  • Manufacturer's part CTB9350/7AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 7
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot