Christmas Opening Hours and Delivery Dates here

CamdenBoss CTB9350/3AO 3 Way 12A Pluggable Side Entry Header Open 5mm Pitch

Order Code:

21-2322

Brand: CamdenBoss MPN: CTB9350/3AO
Qty Unit Price (Ex VAT)
5+ £0.425
25+ £0.368
100+ £0.333
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
22 in stock, despatched same dayFurther 45 despatched in 5 working days

Side entry open ended header, horizontal body style, from the CamdenBoss CTB9350/AO Series, 5mm pitch with 3 poles.


  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • 100°C working temperature
  • M3 steel screws
  • UL94-V0 flame retardant PA66
  • Manufacturer's part CTB9350/3AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No of Ways Per Row 12AWG
Current Rating 12A
Mounting Type Pluggable rising clamp
Mounting Feature PCB
Body Style Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot