CamdenBoss CTB92VG/3S 3 Way 12A Pluggable Vertical Free Plug Standard 5mm Pitch

Standard range
Order Code:

21-2664

Brand: CamdenBoss MPN: CTB92VG/3S
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £4.07
25+ £2.84
100+ £2.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
37 in stock, despatched same dayAdditional 300 due on 23/04/2025

Plug-in female terminal block from the CamdenBoss CTB92VG Series, free plug type with standard orientation, 3 poles, 5mm pitch.


  • Vertical body style
  • 12A current rating, 320V voltage rating
  • Free hanging mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • 100°C working temperature
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • VDE and IMQ approved
  • Manufacturer's part CTB92VG/3S

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 3
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot