TruConnect 214005 2 Way 15A 300V Rising Clamp Terminal Block 5.08mm

Standard range
Order Code:

21-4005

Brand: TruConnect MPN: 21-4005
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
5+ £0.306
10+ £0.237
50+ £0.200
100+ £0.174
250+ £0.153
500+ £0.137
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
4 in stock, despatched same dayAdditional 2,000 due on 19/03/2025

Vertical mounting, moulded rising clamp terminal block with 2 poles, 5.08mm pitch.


  • Standard profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Colour Green
Current Rating 15A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 2
Pitch 5.08mm
Voltage Rating 300V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot