Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 214006 3 Way 15A 300V Rising Clamp Terminal Block 5.08mm

Standard range
Order Code:  

21-4006

 
Brand: TruConnect MPN: 21-4006
  • Quickly find another product in this range by No. of Ways:

PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
5+ £0.459   £0.413
10+ £0.355   £0.320
50+ £0.300   £0.270
100+ £0.260   £0.234
250+ £0.230   £0.207
500+ £0.206   £0.185

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
40 in stock, despatched same dayAdditional 250 due on 20/03/2025

Vertical mounting, moulded rising clamp terminal block with 3 poles, 5.08mm pitch.


  • Standard profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Colour Green
Current Rating 15A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 3
Pitch 5.08mm
Voltage Rating 300V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot