Hylec HYKS-02412PP 12 Pole Kwik Snap Terminal Block 450V 24A Wire 2.5mm2

Standard range
Order Code:

21-4269

Brand: Hylec MPN: HYKS-02412PP
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
355 in stock, despatched same dayAdditional 100 due on 23/01/2025

This range of 12-pole terminal blocks features Kwik Snap technology, enabling pole separation without the use of tools. This method of block separation means the pole dividers are still strong enough to support screws for terminal block assembly.

This 24A connector is manufactured from white UL 94V-2 grade polypropylene.


  • Kwik Snap technology for easy and clean break - no tools required
  • Formed, zinc plated steel insert
  • VDE approved and rated to T85-110
  • Complies with IEC/EN60998-1,60998-2-1
  • Manufactured from UL 94V-2 grade materials
Body Style Terminal strip
Current Rating 24A
Mounting Screw
Number of Ways 12
Pitch 8mm
Series HYKS
Termination Screw
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot