Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.634 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This range of 12-pole terminal blocks features Kwik Snap technology, enabling pole separation without the use of tools. This method of block separation means the pole dividers are still strong enough to support screws for terminal block assembly.
This 32A connector is manufactured from white UL 94V-2 grade polypropylene.
Body Style | Terminal strip |
---|---|
Current Rating | 32A |
Mounting | Screw |
Number of Ways | 12 |
Pitch | 10mm |
Series | HYKS |
Termination | Screw |
Wire Gauge | 10AWG |
To use this facility please Sign In.
Sign In