Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Re-reeling orders placed after 16:30 will be processed the next working day.
Yellow 20A connector block with 4 poles featuring Kwik Wire pushwire technology that has been designed for both ease of use and speed of assembly. Several conductors can be quickly linked together to form a common connection. The connectors have a dovetail design, making it easy to stack connectors together and the Kwik Wire wire termination is by push to insert and twist to release. These connectors are suitable for use in junction boxes, power-houses and compact electrical devices.
Body Style | Terminal strip |
---|---|
Current Rating | 20A |
Mounting | Push-in |
Number of Ways | 4 |
Pitch | N/A |
Series | HYKW |
Termination | Screwless |
Wire Gauge | 14AWG |
To use this facility please Sign In.
Sign In