CamdenBoss CTB0158/6 6 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A

Image Representative of Range

CamdenBoss CTB0158/6 6 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A

Standard range
Order Code:

21-4459

Brand: CamdenBoss MPN: CTB0158/6
Qty Unit Price (Ex VAT)
5+ £1.96
10+ £1.90
25+ £1.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2 in Stock, despatched in 7 days

Standard profile 90° terminal block from the CamdenBoss CTB0158 Series, with 5.08mm pitch and 6 poles, designed for PCB mounting.


  • Professional rising clamp terminal
  • 24A current rating
  • Moulded in green UL 94V-0 flame retardant PA66
  • Cable entry 2.5mm²
  • PCB hole size ø1.3mm
  • RU, cUL and CE approved
  • Manufacturer's part CTB0158/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction Right angled
Mounting Type Through hole
No. of Ways 6
Pitch 5.08mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 14AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot