CamdenBoss CTB7050/2 2 Way 22A Rising Clamp 90° Terminal Block 5mm Pitch

Standard range
Order Code:

21-4814

Brand: CamdenBoss MPN: CTB7050/2
Qty Unit Price (Ex VAT)
5+ £0.600
10+ £0.530
50+ £0.500
100+ £0.480
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
7 in stock, despatched same dayAdditional quantity lead time 7 days

Rising clamp right-angled terminal block, from the CamdenBoss CTB7050 Series, with 2 poles, 5mm pitch.


  • 22A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting
  • Lexan housing material, grey colour
  • Anti solder wicking
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M2.5 steel captive screw
  • UL, VDE and CE approved
  • Manufacturer's part CTB7050/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Current Rating 22A
Mounting Direction Right angled
Mounting Type Through hole
No. of Ways 2
Pitch 5mm
Voltage Rating 250V
Wire Gauge 2mm²
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot