JYK P2500R-10 Ten Pole 0.1 Right Angle Header

Standard range
Order Code:

22-1040

Brand: JYK MPN: P2500R-10
  • Quickly find another product in this range by Number of Pins:

Qty Unit Price (Ex VAT)
5+ £1.19
100+ £0.693
1000+ £0.475
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,334 in stock, despatched same dayAdditional quantity lead time 8 months

Right angle 10-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • Tin-plated brass contacts
  • JYK type P2500R-10
Pitch 2.54mm
Connection Through hole
Number of Pins 10
Number of Rows 1
Orientation Right angle
Type Header

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, December 15, 2018 Question by: Rapid Customer | Product code: 22-1040
Q. Hi, do you have the version that has the key on the same side as the pins bend towards (so right angles, but the other way)?
A. Hi Wilfred, thank you for your question. We only have this version and the straight version (22-0985).

Reviews


Be the first to submit a review

Trustpilot