Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.275 |
25+ | £0.216 |
100+ | £0.155 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Knurled PCB mounting socket from Harbin with four leaf inner contacts, which will accept 1mm diameter pins or component leads.
Colour | Silver |
---|---|
Type | PC board socket |
Bead Size | N/A |
Board Thickness | 4mm |
Hole Size | 1.96mm |
Loop Diameter | N/A |
Mating Pin | 1mm |
Quantity | 1 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In