Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 14 Pin 0.3in Wirewrap DIL Socket

Order Code:  

22-1716

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22-1716 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Wire-wrap DIL socket with 14 pins, open frame style.


  • Beryllium copper contact material
  • Gold contact plating
  • 2.54mm lead pitch
  • 7.62mm row pitch
  • Wire-wrap leg style
  • Turned contact style
  • 1A current rating
  • -55°C to +125°C temperature range
  • Black glass filled polyester insulator
  • 100 cycles life
  • 10mR contact resistance
  • 1000Vrms dielectric strength
  • Low profile
  • UL 94V-O flammability
  • Preci-dip 12X Series

Row Pitch 7.62mm
Contact Material Beryllium Copper
Contact Plating Gold
Contact Style Turned Pin
Current Rating 1A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Wire-wrap
Length 17.7mm
Number of Pins 14
Temperature Range -55 to +125°C
Type Low profile
Width 10.1mm

Reviews


Be the first to submit a review