Click PA320 13A White Nylon Mains Plug Fuse

Standard range
Order Code:

23-0315

Brand: Click MPN: PA320 EAN-13: 5060021992314
Qty Unit Price (Ex VAT)
1+ £1.23
20+ £1.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional quantity lead time 3 weeks

13A mains plug, fused type, with 13A current rating, suitable for industrial, commercial and educational environments.


  • White colour
  • Fitted with 13A fuse
  • Manufactured to BS1363/A
Contacts per Unit 3
Current Rating 13A
Fuse Holder Yes 13A Fuse
IEC Standard BS1363/A
Mounting Method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type 13A Fused UK Mains plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot