Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A black 13A fused rubber 3-pin mains plugs with a rating of 250V. Rubber construction means it is particularly strong and reliable and it excels in an environment where safety is paramount.
Contacts per Unit | 3 |
---|---|
Current Rating | 13A |
Fuse Holder | Yes 13A Fuse |
IEC Standard | BS1363/A |
Mounting method | Inline |
Mounting Type | Cable Mount |
Switch | No |
Termination | Screw |
Type | 13A Fused UK Mains plug |
Voltage Rating | 250V |
To use this facility please Sign In.
Sign In