This quality and stylish 4-way extension socket from Brennenstuhl is fitted with a 1.8m BS6500 approved cable and a fused 13A plug.
- 240V, 13A
- Illuminated On/Off switch with legends clearly marked
- All sockets are shuttered
- Main body fully sealed for extra safety
- Slots around the body allow the cable to be neatly wound
- Manufactured from break resistant plastic
- Wall mounting fixing holes
- Suitable for schools, home and office
- Supplied in black
- CE and BS1363/A approved
- Brennenstuhl premium-line range
Colour |
Black |
Lead Length |
1.8m |
No. of Sockets |
4 |
Surge Protected |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In