UP 500g Spool of Blue ABS Plus Material Pack of 2

Standard range
Order Code:

25-0222

Brand: Tiertime MPN: UPBABS/2 EAN-13: 6920907602357
Qty Unit Price (Ex VAT)
1+ £46.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 5 months

This blue filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.

The filament is made from ABS Plus, which is stronger than the standard ABS and is ideal for use with larger models as it is less inclined to warp.


  • Colour: blue
  • 1.75mm diameter
  • Supplied in packs of 2x 500g spools

Please note:

  • ABS Plus filament can only be used with version 2.18 or higher.
  • These 500g filament reels are compatible with the UP BOX, UP Plus 2 and UP Mini.
  • Old style 700g spools are not compatible with the UP BOX but remain compatible with the UP Plus 2 and Up Mini.
Type Filament
Colour Blue
Diameter 1.75mm
Material ABS
Reel Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot