Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

UP 500g Spool of Green ABS Plus Material Pack of 2

Order Code:  

25-0223

  Copy to clipboard
Brand: Tiertime  Copy to clipboard MPN: UPGABS/2 Copy to clipboard EAN-13: 6920907602364
 Report an error
Qty Unit Price (Ex VAT)
1+ £47.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time changeableContact us for expedited delivery
1 in Stock, despatched same dayAdditional 2 due on 18/11/2024

This green filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.

The filament is made from ABS Plus, which is stronger than the standard ABS and is ideal for use with larger models as it is less inclined to warp.


  • Colour: green
  • 1.75mm diameter
  • Supplied in packs of 2x 500g spools

Note:

  • ABS Plus filament can only be used with version 2.18 or higher.
  • These 500g filament reels are compatible with the UP BOX, UP Plus 2 and UP Mini.
  • Old style 700g spools are not compatible with the UP BOX but remain compatible with the UP Plus 2 and Up Mini.
Colour Green
Diameter 1.75mm
Material ABS
Reel Weight 0.5kg
Type Filament

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review