Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This white ABS filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.
These 500g filament spools are compatible with the UP BOX, UP Plus 2 and UP Mini.
Colour | White |
---|---|
Diameter | 1.75mm |
Material | ABS |
Reel Weight | 0.5kg |
Type | Filament |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In