Site: Industry
Currency: GBP    
UP 500g Spool of Green ABS (Pack of 2)

UP 500g Spool of Green ABS (Pack of 2)

Tiertime
Standard range
Order Code:

25-0229

Brand: Tiertime MPN: UPGBBS/2 EAN-13: 6920907602265
Qty Was Unit Price (Ex VAT)
1+ £31.79   £28.61
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 5 months

This green ABS filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.


  • Made from durable ABS which offers easy removal of support structures
  • Colour: green
  • 1.75mm diameter
  • Supplied in packs of 2x 500g spools

These 500g filament spools are compatible with the UP BOX, UP Plus 2 and UP Mini.

Type Filament
Colour Green
Diameter 1.75mm
Material ABS
Reel Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C