TruPower FC67200 An101 1.0A Circuit Breaker

Order Code:

26-1110

Brand: TruPower MPN: FC67200

Discontinued


Miniature auto-resetting circuit breaker suitable for protecting equipment against over-current conditions including audio speakers, amplifiers and power supplies.


  • Current rating 1A
  • Interrupting capacity 20A
  • Moulded in phenolic resin with PCB pins on a 7.5mm pitch
  • Dimensions 22 x 12.6 x 6mm
  • Rated at 250V AC

Reviews


Be the first to submit a review

Trustpilot