Christmas Opening Hours and Delivery Dates here
Labfacility XE-2802-025 Thermocouple Cable ANSI Type K PFA T/T 1/0.2 25m

Image Representative of Range

Labfacility XE-2802-025 Thermocouple Cable ANSI Type K PFA T/T 1/0.2 25m

Order Code:

26-2759

Brand: Labfacility MPN: XE-2802-025
Qty Unit Price (Ex VAT)
2+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
2 in stock, despatched same dayContact us for additional stock

A 25m type K thermocouple extension cable that has a PFA Teflon insulated twin twisted construction and is designed to the ANSI MC96.1 standard.


  • Conductor size 1/0.2
  • Good mechanical strength and flexibility
  • Resistant to oils, acids and other adverse fluids and gases
  • All conductors manufactured from type K alloys
  • Tolerance class 1
  • Insulation rating -75°C to +260°C
  • Colour coded cores and jackets
Length 25m
Strands/Strand Size 1/0.2mm
Wire Type PFA Type K

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot