Labfacility XE-2802-100 Thermocouple Cable ANSI Type K PFA T/T 1/0.2 100m
Image Representative of Range

Labfacility XE-2802-100 Thermocouple Cable ANSI Type K PFA T/T 1/0.2 100m

Extended range
Order Code:

26-2761

Brand: Labfacility MPN: XE-2802-100
Qty Unit Price (Ex VAT)
2+ £35.35
6+ £34.19
10+ £31.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 07/03/2025

A 100m type K thermocouple extension cable that has a PFA Teflon insulated twin twisted construction and is designed to the ANSI MC96.1 standard.


  • Conductor size 1/0.2
  • Good mechanical strength and flexibility
  • Resistant to oils, acids and other adverse fluids and gases
  • All conductors manufactured from type K alloys
  • Tolerance class 1
  • Insulation rating -75°C to +260°C
  • Colour coded cores and jackets
Length 100m
Strands/Strand Size 1/0.2mm
Wire Type PFA Type K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot