Labfacility XE-2806-100 Thermocouple Cable ANSI Type J PVC F/P 7/0.2 100m
Image Representative of Range

Labfacility XE-2806-100 Thermocouple Cable ANSI Type J PVC F/P 7/0.2 100m

Extended range
Order Code:

26-2773

Brand: Labfacility MPN: XE-2806-100
Qty Unit Price (Ex VAT)
2+ £42.41
6+ £40.99
10+ £38.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 07/03/2025

A 100m thermocouple extension cable of the J type. The cable has a PVC insulated flat pair construction and is designed to ANSI MC96.1 standard.


  • Conductor size 7/0.2
  • All round general purpose cable
  • Waterproof and very flexible
  • Tolerance class 2
  • Insulation rating -10°C to +105°C
  • Colour coded cores and jackets
Length 100m
Strands/Strand Size 7/0.2mm
Wire Type PVC Type J

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot