Schurter 3413.0332.22 UST SMD Fuse 3.2x1.6mm Time Delay 25A

Schurter 3413.0332.22 UST SMD Fuse 3.2x1.6mm Time Delay 25A

Order Code:

26-3048

Brand: Schurter MPN: 3413.0332.22

Discontinued


This time delay SMD fuse from Schurter has an epoxy glass housing with nickel/gold-plated copper terminals. It is ideal for use in circuits with inrush.


  • Rated current 25A
  • Rated voltage 32V AC
  • Meets UL and CSA standards
  • Length 3.2mm
  • Width 1.6mm
  • Impermeable to potting compound
  • Non-resettable
  • Halogen-free
  • Sold singly
  • Manufacturer's part 3413.0332.22
Type Time delay
Breaking Capacity 100A
Current 25A
Material Glass
Voltage 32V

Reviews


Be the first to submit a review

Trustpilot