Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Schurter 0751.0056 OG Fuse Clip 5x20/6.3x32mm Bronze Straight Pins
Image Representative of Range

Schurter 0751.0056 OG Fuse Clip 5x20/6.3x32mm Bronze Straight Pins

Order Code:  

26-3070

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 0751.0056 Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.0255   £0.0233

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
756 in Stock, despatched same dayContact us for additional stock

This fuse clip from Schurter is designed to hold 5 x 20mm and 6.3 x 32mm fuses and is suitable for PCB mounting.


  • Single holder
  • Supplied with straight terminals made from tin-plated bronze
  • Rated voltage 600A
  • Rated current 16A
  • Meets CSA and UL standards
  • Sold singly
  • Manufacturer's part 0751.0056
Fuse Size 5 x 20/6.3 x 32mm
Material Bronze
Mounting Type PCB
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review