Bourns MF-R300-0-990 3.0A Multifuse

Order Code:

26-4626

Brand: Bourns MPN: MF-R300-0-99

Discontinued


This Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when the condition has been removed.


  • Hold current 3A
  • Trip current 6A
  • Housed in a flame retardant UL94V-O epoxy case
  • Operating temperature –40°C to +85°C
  • Max. voltage 60VAC/DC rms (to MF-R090), 30V AC/DC rms (MF-R110 to MF-R800)
  • Size 18.3 x 12 x 3mm
Height 18.3mm
Hold Current 3A
Initial Resistance 0.05Ω
Lead Pitch 5.1mm
Length 12mm
Max Current Rating 40A
Max Voltage Rating 30V
Package/Case Style Radial leaded
Trip Current 6A
Trip Time 10.8s

Reviews


Be the first to submit a review

Trustpilot