Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Current Rating:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £1.03 |
100+ | £0.995 |
500+ | £0.959 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Very quick acting semiconductor protection fuse with high breaking capacity. Typical applications include short circuit protection of semiconductors such as triacs, thyristors and diodes.
Body Material | Ceramic |
---|---|
Current Rating | 4A |
Diameter | 5mm |
Fuse Type | Very fast acting |
Length | 20mm |
Nominal Voltage | 250V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In