Tusonix 2499-003-X5W0-103ZLF 10000pF 12-28 UNF-2A Feed-Thru Capacitor

Order Code:

27-0164

Brand: Tusonix MPN: 2499-003-X5W0-103ZLF

Discontinued


This 10,000pF series bushing feed-through incorporates ceramic capacitors for low pass filtering where rugged chassis mounting and high current are required.


  • Ceramic feed-through capacitor
  • 2499LF series
  • 10,000pF capacitance
  • -0% +100% tolerance
  • 500V DC voltage
  • 20A current
  • 10MHz to 10GHz frequency
  • Hex nut and locking washer
  • Industry standard size
  • Applications include power supplies, power amplifiers, control and process instrumentation
Type Bushing type feed-through
Attenuation max. 10000dB
Capacitance 10nF
Current Rating 20A
Voltage 500V

Reviews


Be the first to submit a review

Trustpilot