Europa Components LB404P 40A 4 Pole Rotary Isolator Switch

Standard range
Order Code:

28-0557

Brand: Europa Components MPN: LB404P
  • Quickly find another product in this range by Rated Current:

    20A 40A 63A 80A
Qty Unit Price (Ex VAT)
1+ £21.70
5+ £20.63
10+ £19.14
20+ £18.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/03/2025

This versatile, durable and economical 4-pole rotary switch is suitable for commercial building fan controls, industrial fans, portable heaters, blowers and dryers.


  • IP65 rated for interior or exterior use
  • Surface mounting with a polycarbonate housing
  • Lockable in Off position
  • 20mm knockouts
  • Flame retardant material
  • Easy access and switch removal
  • Suitable for commercial building fan controls, industrial fans, portable heaters, blowers and dryers
  • Current rating 40A
  • EN 60947 compliant
  • CE approved
Type Isolator switch
Dimensions (H x W x D) 125 x 100 x 115mm
Rated Current 40A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, December 16, 2015 Question by: Rapid Customer | Product code: 28-0557
Q. Hello. Can I use this DC isolator for a solar panel set up?
A. Hi Dumisani, thank you for your question. This would be suitable for use in this application.

Reviews


Be the first to submit a review

Trustpilot