Europa Components LB804P 80A 4 Pole Rotary Isolator Switch

Image Representative of Range

Europa Components LB804P 80A 4 Pole Rotary Isolator Switch

Standard range
Order Code:

28-0561

Brand: Europa Components MPN: LB804P
  • Quickly find another product in this range by Rated Current:

    20A 40A 63A 80A
Qty Unit Price (Ex VAT)
1+ £28.86
5+ £27.12
10+ £25.19
20+ £24.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/03/2025

This versatile, durable and economical 4-pole rotary switch is suitable for commercial building fan controls, industrial fans, portable heaters, blowers and dryers.


  • IP65 rated for interior or exterior use
  • Surface mounting with a polycarbonate housing
  • Lockable in Off position
  • 20mm knockouts
  • Flame retardant material
  • Easy access and switch removal
  • Suitable for commercial building fan controls, industrial fans, portable heaters, blowers and dryers
  • Current rating 80A
  • EN 60947 compliant
  • CE approved
Type Isolator switch
Rated Current 80A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot