Connectwell CA702 End Clamp

Standard range
Order Code:

28-0756

Brand: Connectwell MPN: CA702
Qty Unit Price (Ex VAT)
5+ £0.871
25+ £0.796
100+ £0.667
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched same dayAdditional 50 due on 24/01/2025

End clamp from Connectwell, made from polyamide 6.6 material, suitable for use with STH4 hinge type stud terminal block.


  • 11mm pitch
  • Supplied singly
Colour Grey
Connection Type N/A
Current Rating N/A
Pitch 11mm
Type DIN rail clamp
Voltage Rating N/A
Wire Size N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot