Schneider Electric NSYCRN34200 Steel Enclosure (300x400x200)
Image Representative of Range

Schneider Electric NSYCRN34200 Steel Enclosure (300x400x200)

Standard range
Order Code:

28-3206

Brand: Schneider Electric MPN: NSYCRN34200 EAN-13: 3606480212499
Qty Unit Price (Ex VAT)
1+ £89.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2024

These metal enclosures have been manufactured from a continuous length of sheet steel double folded at the front, with the back welded to the frame. Both are externally and internally protected with polyester epoxy resin grey textured paint to RAL-7032.


  • Jointless foam gasketing ensures lifetime protection against ingress of dust and liquids to IP55
  • Perforated door reinforcement profiles allowing fixing of equipment
  • Concealed and easily removable hinges allowing 120° opening and reversibility of door
  • Welded studs on body and door for earth continuity
  • Large gland plate
  • Depth adjustable mounting plate supports
  • Approvals and Certifications EN62208, LCIE, UL , CUL, Bureau Veritas, DNV, LR, GL Lloyds and ATEX
Colour Grey
External Features Welded studs
Internal Features N/A
Material Metal
Finish Polyester epoxy resin RAL-7032
Flame Resistance UL listed
Height 300mm
IP Rating IP55
Length 200mm
Series CRN
Type Enclosure
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot