Schneider Electric NSYMM22 Metal Mounting Plate (200x200)

Order Code:

28-3238

Brand: Schneider Electric MPN: NSYMM22 EAN-13: 3606480183225

Discontinued


A complete range of mounting plates enabling you to provide all the mountings needed for this installation system. The arrangement of the drill holes combined with the positioning of the nuts cover all the fixing point distances.


  • Galvanised steel plates
  • Pre-drilled holes for fitting accessories
  • Earth connection
Colour N/A
External Features Pre-drilled holes & earth connection
Internal Features N/A
Material Metal
Finish Galvanised steel
Flame Resistance N/A
Height 200mm
IP rating N/A
Length N/A
Series CRN
Type Mounting plate
Width 200mm

Reviews


Be the first to submit a review

Trustpilot