Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.63 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A complete range of mounting plates enabling you to provide all the mountings needed for this installation system. The arrangement of the drill holes combined with the positioning of the nuts cover all the fixing point distances.
Colour | N/A |
---|---|
External Features | Pre-drilled holes & earth connection |
Internal Features | N/A |
Material | Metal |
Finish | Galvanised steel |
Flame Resistance | N/A |
Height | 300mm |
IP Rating | N/A |
Length | N/A |
Series | MM |
Type | Mounting plate |
Width | 300mm |
To use this facility please Sign In.
Sign In