Schneider Electric NSYMM55 Metal Mounting Plate (500x500)

Schneider Electric NSYMM55 Metal Mounting Plate (500x500)

Order Code:

28-3249

Brand: Schneider Electric MPN: NSYMM55 EAN-13: 3606480183379

Discontinued


A complete range of mounting plates enabling you to provide all the mountings needed for this installation system. The arrangement of the drill holes combined with the positioning of the nuts cover all the fixing point distances.


  • Galvanised steel plates
  • Pre-drilled holes for fitting accessories
  • Earth connection
Colour N/A
External Features Pre-drilled holes & earth connection
Internal Features N/A
Material Metal
Finish Galvanised steel
Flame Resistance N/A
Height 500mm
IP rating N/A
Length N/A
Series MM
Type Mounting plate
Width 500mm

Reviews


Be the first to submit a review

Trustpilot