Bres Glazed Door Wall Mounted Enclosure 400x400x200 Bres44p
Image Representative of Range

Bres Glazed Door Wall Mounted Enclosure 400x400x200 Bres44p

Standard range
Order Code:

28-3276

Brand: HellermannTyton MPN: BRES44P
Qty Unit Price (Ex VAT)
1+ £215.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/02/2025

A range of wall mounted enclosures with glazed doors. The enclosures have been manufactured from reinforced polyester with 30% glass fibre which gives high resistance against impact together with being lighter than steel enclosures but giving the same mechanical resistance. They are particularly suitable for mounting electrical or electronic equipment in aggressive environments where polyester offers the best quality and a longer life span.


Colour N/A
External Features Lock
Internal Features N/A
Material Glass-fibre reinforced PLM polyester
Finish RAL 7035
Flame Resistance N/A
Height 400mm
IP Rating IP66
Length 200mm
Series BRES
Type Glazed door wall mounted enclosure
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot