Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £535.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A range of wall mounted enclosures with glazed doors. The enclosures have been manufactured from reinforced polyester with 30% glass fibre which gives high resistance against impact together with being lighter than steel enclosures but giving the same mechanical resistance. They are particularly suitable for mounting electrical or electronic equipment in aggressive environments where polyester offers the best quality and a longer life span.
Colour | N/A |
---|---|
External Features | Lock |
Internal Features | N/A |
Material | Glass-fibre reinforced PLM polyester |
Finish | RAL 7035 |
Flame Resistance | N/A |
Height | 800mm |
IP Rating | IP66 |
Length | 300mm |
Series | BRES |
Type | Glazed door wall mounted enclosure |
Width | 600mm |
To use this facility please Sign In.
Sign In