Europa Components PBE4030016 Insulated ABS Plastic Enclosure 400x300x165mm

Standard range
Order Code:

28-3962

Brand: Europa Components MPN: PBE4030016
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 3 days

A 400 x 300 x 165mm insulated ABS plastic enclosure supplied with triangular locks. Suitable for a wide range of industrial applications.


  • Strong ABS construction
  • Includes backplates and fixing brackets
  • Colour light grey RAL 7035
  • Also available is a key lockable handle with two keys
Colour RAL 7035
External Features N/A
Internal Features Mounting plate
Material ABS
Finish N/A
Flame Resistance N/A
Height 165mm
IP Rating IP65
Length 400mm
Series PBE
Type Enclosure
Width 300mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, February 27, 2018 Question by: Rapid Customer | Product code: 28-3962
Q. What size is the back plate for this enclosure 28-3962
A. Hi John, thank you for your question. According to the data sheet, the mounting plate width is 240mm and the mounting plate height is 350mm.

Reviews


Be the first to submit a review

Trustpilot