Europa Components PBE806026 Insulated ABS Plastic Enclosure 800x600x260mm

Image Representative of Range

Europa Components PBE806026 Insulated ABS Plastic Enclosure 800x600x260mm

Standard range
Order Code:

28-3969

Brand: Europa Components MPN: PBE806026
Qty Unit Price (Ex VAT)
1+ £270.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/03/2025

An 800 x 600 x 260mm insulated ABS plastic enclosure supplied with triangular locks. Suitable for a wide range of industrial applications.


  • Strong ABS construction
  • Includes backplates and fixing brackets
  • Colour light grey RAL 7035
  • Also available is a key lockable handle with two keys
Colour RAL 7035
External Features N/A
Internal Features Mounting plate
Material ABS
Finish N/A
Flame Resistance N/A
Height 260mm
IP rating IP65
Length 800mm
Series PBE
Type Enclosure
Width 600mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot