Europa Components STB403025 Steel Enclosure 400x300x250mm

Europa Components STB403025 Steel Enclosure 400x300x250mm

Order Code:

28-4274

Brand: Europa Components MPN: STB403025

Discontinued


A 400 x 300 x 250mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.


  • IP65 When sealed
  • Colour RAL 7035
Colour RAL 7035
External Features Earth studs
Internal Features Mounting plate
Material Mild steel
Finish Epoxy coated
Flame Resistance N/A
Height 250mm
IP Rating IP65
Length 400mm
Series STB
Type Enclosure
Width 300mm

Reviews


Be the first to submit a review

Trustpilot