Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £56.57 | £46.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 400 x 400 x 200mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.
Colour | RAL 7035 |
---|---|
External Features | Earth studs |
Internal Features | Mounting plate |
Material | Mild steel |
Finish | Epoxy coated |
Flame Resistance | N/A |
Height | 200mm |
IP Rating | IP65 |
Length | 400mm |
Series | STB |
Type | Enclosure |
Width | 400mm |
To use this facility please Sign In.
Sign In