Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Europa Components STB505025A Steel Enclosure 500x500x250mm

Extended range
Order Code:  

28-4279

 
Brand: Europa Components MPN: STB505025A
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £55.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

A 500 x 500 x 250mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.


  • IP65 When sealed
  • Colour RAL 7035
Colour RAL 7035
External Features Earth studs
Internal Features Mounting plate
Material Mild steel
Finish Epoxy coated
Flame Resistance N/A
Height 250mm
IP Rating IP65
Length 500mm
Series STB
Type Enclosure
Width 500mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, November 22, 2018 Question by: Rapid Customer | Product code: 28-4279
Q. Hi, how many keys does this box come with? Does the spare key in the range fit this lock? We have had issues in the past with the spares not being compatible. Thank you
A. Hi Georgina, thank you for your question. The unit is supplied with 1 key; the manufacturer's code for spares is STBKEY010.

Reviews


Be the first to submit a review

Trustpilot