Europa Components STB605020A Steel Enclosure 600x500x200mm
Image Representative of Range

Europa Components STB605020A Steel Enclosure 600x500x200mm

Extended range
Order Code:

28-4282

Brand: Europa Components MPN: STB605020A
Qty Unit Price (Ex VAT)
1+ £127.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/01/2025

A 600 x 500 x 200mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.


  • IP65 When sealed
  • Colour RAL 7035
Colour RAL 7035
External Features Earth studs
Internal Features Mounting plate
Material Mild steel
Finish Epoxy coated
Flame Resistance N/A
Height 200mm
IP Rating IP65
Length 600mm
Series STB
Type Enclosure
Width 500mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot