Christmas Opening Hours and Delivery Dates here
Europa Components STB605025A Steel Enclosure 600x500x250mm

Image Representative of Range

Europa Components STB605025A Steel Enclosure 600x500x250mm

Order Code:

28-4283

Brand: Europa Components MPN: STB605025A
Qty Unit Price (Ex VAT)
1+ £118.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/02/2026

A 600 x 500 x 250mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.


  • IP65 When sealed
  • Colour RAL 7035
Type Enclosure
Material Mild steel
Enclosure Length 600mm
Enclosure Width 500mm
Enclosure Height 250mm
Colour RAL 7035
Internal Features Mounting plate
External Features Earth studs
Finish Epoxy coated
IP Rating IP65
Series STB

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, June 20, 2016 | Question by: Rapid Customer | Product code: 28-4283
Q. what is the size of the back plate for part number stb605025?
A. Hi John, thank you for your question. Please see the data sheet, it shows the mounting plate as 545 x 445mm.

Reviews

Be the first to submit a review

Trustpilot